
1K-bit serial EEPROM with 128x8 organization, featuring a 2-Wire interface and a maximum operating frequency of 0.1 MHz. This component offers a 4500 ns maximum access time and supports operating supply voltages of 2.5V, 3.3V, and 5V, with a minimum operating voltage of 1.8V and a maximum of 5.5V. Designed for surface mounting, it is housed in an 8-pin TSSOP package with gull-wing leads, measuring 3.1mm (max) in length and 4.5mm (max) in width. Data retention is rated at 100 years, with a maximum operating current of 3 mA and an operating temperature range of -40°C to 85°C.
Microchip AT24C01-10TI-1.8-T technical specifications.
Download the complete datasheet for Microchip AT24C01-10TI-1.8-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.