
Microchip AT24C01A-10PC-2.5 technical specifications.
| Access Time | 900ns |
| Package/Case | PDIP |
| Frequency | 400kHz |
| Interface | 2-Wire |
| Lead Free | Contains Lead |
| Max Frequency | 100kHz |
| Max Operating Temperature | 70°C |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Organization | 128 x 8 |
| Package Quantity | 50 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT24C01A-10PC-2.5 to view detailed technical specifications.
No datasheet is available for this part.
