
The AT24C01A-10SC-2.7 is a 1Kb non-volatile EEPROM with a 2-wire interface. It operates over a temperature range of 0-70°C and is packaged in a SOIC package. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. It is not RoHS compliant and contains lead.
Microchip AT24C01A-10SC-2.7 technical specifications.
| Access Time | 900ns |
| Package/Case | SOIC |
| Frequency | 400kHz |
| Interface | 2-Wire |
| Lead Free | Contains Lead |
| Max Frequency | 100kHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Organization | 128 x 8 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT24C01A-10SC-2.7 to view detailed technical specifications.
No datasheet is available for this part.