
1K-bit Serial EEPROM memory, organized as 128x8, features a 2-Wire interface with a maximum operating frequency of 0.1 MHz and an access time of 4500 ns. This surface-mount component operates with typical supply voltages of 3.3V or 5V, supporting a minimum of 2.7V and a maximum of 5.5V. It offers 100-year data retention and hardware data protection. The 8-pin SOIC N package, with a narrow body and gull-wing leads, measures 4.98mm (max) in length, 3.99mm (max) in width, and 1.48mm (max) in height, with a 1.27mm pin pitch.
Microchip AT24C01A-10SC-2.7-T technical specifications.
Download the complete datasheet for Microchip AT24C01A-10SC-2.7-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.