Microchip AT24C01C-STUM-T technical specifications.
| Access Time | 550ns |
| Access Time-Max | 550ns |
| Package/Case | SOT-23-5 |
| Density | 1Kb |
| Frequency | 1MHz |
| Interface | I2C, Serial, 2-Wire |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Nominal Supply Current | 3mA |
| Operating Supply Voltage | 5.5V |
| Organization | 128X8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C01C-STUM-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
