The AT24C02-10TU-2.7 is a 2Kb serial EEPROM from Microchip, featuring a 256X8 organization and a 2.7V-5.5V operating voltage range. It has a maximum supply current of 3mA and is packaged in a TSSOP package for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant.
Microchip AT24C02-10TU-2.7 technical specifications.
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Density | 2Kb |
| Frequency | 400kHz |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Organization | 256X8 |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C02-10TU-2.7 to view detailed technical specifications.
No datasheet is available for this part.