
The AT24C02AN-10SI is a 2Kb non-volatile EEPROM with an access time of 900ns and a maximum operating temperature of 85°C. It operates on a supply voltage of 5V and has a supply current of 3mA. The device is packaged in a SOIC package and is suitable for surface mount applications. The AT24C02AN-10SI is not RoHS compliant and contains lead.
Microchip AT24C02AN-10SI technical specifications.
| Access Time | 900ns |
| Package/Case | SOIC |
| Density | 2Kb |
| Frequency | 400kHz |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT24C02AN-10SI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.