Microchip AT24C02BY6-10YH-1.8 technical specifications.
| Access Time | 400ms |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Memory Size | 2000B |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C02BY6-10YH-1.8 to view detailed technical specifications.
No datasheet is available for this part.