Microchip AT24C02Y1-10YI-2.7 technical specifications.
| Access Time-Max | 4.5us |
| Density | 2Kb |
| Frequency | 100kHz |
| Interface | Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2000B |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Organization | 256X8 |
| RoHS Compliant | No |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT24C02Y1-10YI-2.7 to view detailed technical specifications.
No datasheet is available for this part.