Microchip AT24C04-10TU-1.8 technical specifications.
| Access Time | 4500ns |
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Interface | 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C04-10TU-1.8 to view detailed technical specifications.
No datasheet is available for this part.