
The AT24C04-10TU-2.7 is a 4Kb 2-wire serial EEPROM from Microchip, featuring a 512X8 organization and a TSSOP package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The device has a maximum frequency of 400kHz and a supply current of 3mA. It is RoHS compliant and available in a rail/Tube packaging with a quantity of 100.
Microchip AT24C04-10TU-2.7 technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Density | 4Kb |
| Frequency | 400kHz |
| Interface | 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 512X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C04-10TU-2.7 to view detailed technical specifications.
No datasheet is available for this part.
