
Microchip AT24C04AN-10SC-2.7 technical specifications.
| Access Time | 900ns |
| Package/Case | SOIC |
| Density | 4Kb |
| Frequency | 400kHz |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 4Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 1.5mA |
| Write Protection | YES |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT24C04AN-10SC-2.7 to view detailed technical specifications.
No datasheet is available for this part.