
4Kb Serial EEPROM memory IC, organized as 512x8, featuring a 2-wire I2C interface. Operates with a maximum frequency of 400kHz and a maximum access time of 900ns. Supports a supply voltage range of 1.7V to 5.5V, with a maximum supply current of 3mA. This surface mount component is available in tape and reel packaging and includes write protection.
Microchip AT24C04C-MAHM-T technical specifications.
| Access Time-Max | 900ns |
| Density | 4Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Organization | 512X8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C04C-MAHM-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
