The AT24C04C-STPD-TVAO is a 5-pin SOT-23 EEPROM memory IC with 512 words of storage. It operates within a temperature range of -40°C to 125°C and is compliant with AEC-Q100 and TS 16949 standards. The device has a nominal supply voltage of 5V, with a maximum rating of 5.5V and a minimum rating of 2.5V. It features a serial interface and a maximum clock frequency of 0.4 MHz.
Microchip AT24C04C-STPD-TVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100; TS 16949 |
| Clock Frequency-Max (fCLK) | 0.4 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT24C04C-STPD-TVAO to view detailed technical specifications.
No datasheet is available for this part.