This 512-word EEPROM IC operates within a supply voltage range of 1.7V to 3.6V and has a maximum supply current of 1uA. It features a temperature grade of industrial, with an operating temperature range of -40°C to 85°C. The device is packaged in a SOIC-8 package and is compliant with ISO/TS-16949 screening level.
Microchip AT24C04D-SSHM-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.925 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.001 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 8e-7 |
| Screening Level | ISO/TS-16949 |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT24C04D-SSHM-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.