
The AT24C04N-10SC is a 4Kb non-volatile EEPROM from Microchip, operating on a 5V supply voltage with a maximum rating of 5.5V. It features a 2-wire interface and a maximum frequency of 400kHz. The device is packaged in a SOIC package and is suitable for surface mount applications. The operating temperature range is from 0°C to 70°C.
Microchip AT24C04N-10SC technical specifications.
| Access Time | 900ns |
| Package/Case | SOIC |
| Frequency | 400kHz |
| Interface | 2-Wire |
| Lead Free | Contains Lead |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 512 x 8 |
| Package Quantity | 100 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT24C04N-10SC to view detailed technical specifications.
No datasheet is available for this part.