The AT24C04N-10SI-2.5 is a 4Kb non-volatile EEPROM with an access time of 900ns and a maximum operating temperature of 85°C. It is designed for surface mount applications and operates at a frequency of 400kHz. The device is not RoHS compliant and contains lead. The memory type is non-volatile EEPROM.
Microchip AT24C04N-10SI-2.5 technical specifications.
| Access Time | 900ns |
| Frequency | 400kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 4Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT24C04N-10SI-2.5 to view detailed technical specifications.
No datasheet is available for this part.