
The AT24C08-10TI-2.5 is an 8Kb 2-wire serial EEPROM from Microchip. It operates at a maximum frequency of 100kHz and has a maximum supply voltage of 5.5V. The device is packaged in a TSSOP package and has an operating temperature range of -40°C to 85°C. It is not RoHS compliant.
Microchip AT24C08-10TI-2.5 technical specifications.
| Access Time | 4500ns |
| Package/Case | TSSOP |
| Interface | 2-Wire |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Min Supply Voltage | 2.5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT24C08-10TI-2.5 to view detailed technical specifications.
No datasheet is available for this part.
