The AT24C08A-10TU-1.8 is an 8Kb 2-wire serial EEPROM from Microchip. It operates on a supply voltage of 5V with a maximum rating of 5.5V. The device features a 1KX8 organization and is packaged in a TSSOP. The AT24C08A-10TU-1.8 has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a supply current of 3mA.
Microchip AT24C08A-10TU-1.8 technical specifications.
| Access Time | 4500ns |
| Access Time-Max | 4.5us |
| Package/Case | TSSOP |
| Density | 8Kb |
| Frequency | 100kHz |
| Interface | 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 1KX8 |
| Package Quantity | 5000 |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C08A-10TU-1.8 to view detailed technical specifications.
No datasheet is available for this part.
