
IC EEPROM 8KBIT 400KHZ 8MAP
Microchip AT24C08AY1-10YI-2.7 technical specifications.
| Access Time | 4.5us |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 8Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT24C08AY1-10YI-2.7 to view detailed technical specifications.
No datasheet is available for this part.
