Microchip AT24C08C-PUM technical specifications.
| Access Time | 550ns |
| Access Time-Max | 900ns |
| Package/Case | PDIP |
| Density | 8Kb |
| Frequency | 1MHz |
| Height | 0.195inch |
| Interface | I2C, Serial, 2-Wire |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Through Hole |
| Number of Words | 1024 |
| Organization | 1KX8 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 0.325inch |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C08C-PUM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
