This is a serial EEPROM memory IC with 1024 words of storage capacity, operating on a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. The device has a maximum supply current of 3 microamps and a maximum standby current of 0.4 nanamps. It has a maximum clock frequency of 0.4 MHz and is available in a SOIC-8 package. The operating temperature range is from -40 to 125 degrees Celsius, making it suitable for automotive applications.
Microchip AT24C08C-SSPD-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.925 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.003 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000004 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT24C08C-SSPD-T to view detailed technical specifications.
No datasheet is available for this part.