
8Kb I2C serial EEPROM memory, organized as 1K x 8, operates at frequencies up to 1MHz with a maximum access time of 900ns. This non-volatile memory component supports a wide supply voltage range from 1.7V to 5.5V and features write protection. Packaged in a compact 8-TSSOP surface-mount format with dimensions of 4.5mm width, 3.1mm length, and 1.05mm height, it is RoHS compliant and lead-free, suitable for operation between -40°C and 85°C.
Microchip AT24C08C-XHM-B technical specifications.
| Access Time | 550ns |
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Density | 8192b |
| Frequency | 1MHz |
| Height | 1.05mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Words | 1024 |
| Organization | 1KX8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 4.5mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C08C-XHM-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
