Microchip AT24C1024-10CI-2.7 technical specifications.
| Access Time | 550ns |
| Frequency | 1MHz |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT24C1024-10CI-2.7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.