The AT24C1024BW-SH25-T is a 1Mb EEPROM memory device from Microchip, packaged in a SOIC case and designed for surface mount applications. It operates over a supply voltage range of 2.5V to 5.5V and has a maximum operating temperature of 85°C. The device is RoHS compliant and has a maximum supply current of 3mA.
Microchip AT24C1024BW-SH25-T technical specifications.
| Access Time | 550ns |
| Access Time-Max | 550ns |
| Package/Case | SOIC |
| Density | 1Mb |
| Frequency | 1MHz |
| Interface | 2-Wire, I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 128KX8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C1024BW-SH25-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
