Microchip AT24C1024C1-10CI-2.7 technical specifications.
| Access Time | 550ns |
| Access Time-Max | 900ns |
| Density | 1Mb |
| Frequency | 1MHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Organization | 128KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT24C1024C1-10CI-2.7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.