Microchip AT24C1024C1-10CU-2.7 technical specifications.
| Access Time-Max | 900ns |
| Density | 1Mb |
| Interface | Serial |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Organization | 128KX8 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C1024C1-10CU-2.7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.