Microchip AT24C11N-10SU-2.7SL383 technical specifications.
| Access Time-Max | 550ns |
| Package/Case | SOIC |
| Density | 1Kb |
| Frequency | 1MHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1000B |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Organization | 128X8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Supply Current | 3mA |
| Write Protection | NO |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C11N-10SU-2.7SL383 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.