The AT24C128C-CUM-T is a 128Kb non-volatile EEPROM with a serial interface operating at up to 1MHz. It is packaged in a VFBGA package with a 0.75mm pitch and measures 2.35mm by 3.73mm. The device is designed to operate over a temperature range of -40°C to 85°C and is RoHS compliant. The AT24C128C-CUM-T has an access time of 550ns and a maximum access time of 900ns. It is available on tape and reel for surface mount applications.
Microchip AT24C128C-CUM-T technical specifications.
| Access Time | 550ns |
| Access Time-Max | 900ns |
| Package/Case | VFBGA |
| Density | 128Kb |
| Frequency | 1MHz |
| Interface | Serial |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Organization | 16KX8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C128C-CUM-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.