The AT24C128C-MEHM-T is an industrial-grade EEPROM memory IC with a supply voltage range of 1.7V to 5.5V and a maximum supply current of 2.5mA. It features 16,384 words of memory and operates at a maximum clock frequency of 1 MHz. The device is packaged in an 1.80 x 2.20 mm XDFN-8 package and is suitable for industrial temperature applications from -40°C to 85°C.
Microchip AT24C128C-MEHM-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 1.8 |
| Length | 2.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.003 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT24C128C-MEHM-T to view detailed technical specifications.
No datasheet is available for this part.