Microchip AT24C128C-SSHM-B technical specifications.
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Density | 131072b |
| Frequency | 1MHz |
| Height | 1.5mm |
| Interface | Serial, 2-Wire |
| Length | 5.05mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Words | 16384 |
| Organization | 16KX8 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 3.99mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C128C-SSHM-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.