
The AT24C128C-SSPD-T is a 128Kb non-volatile EEPROM memory device with I2C and serial interfaces. It operates at a maximum frequency of 400kHz and has an access time of 900ns. The device is available in a surface mount SOIC-8 package and is compliant with AEC-Q100 automotive standards. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Microchip AT24C128C-SSPD-T technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Density | 128Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Memory Size | 128Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Organization | 16K x 8 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C128C-SSPD-T to view detailed technical specifications.
No datasheet is available for this part.
