This 1M-bit serial EEPROM from Microchip operates over an industrial temperature range of -40 to 85 degrees Celsius. It features a nominal supply voltage of 2.5V and a maximum supply voltage of 5.5V. The device is available in a wafer sale package type and has a maximum clock frequency of 1 MHz. It is designed for serial communication and has a memory capacity of 16384 words, with 16000 words available for code. The device is suitable for use in industrial applications where reliable data storage is required.
Microchip AT24C128C-UUM0B-T technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT24C128C-UUM0B-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.