
128Kb I2C serial EEPROM memory, organized as 16K x 8, featuring a 1MHz maximum frequency and 550ns access time. This non-volatile memory component operates with a supply voltage range of 1.7V to 5.5V and is housed in a compact 8-TSSOP surface-mount package. It offers write protection capabilities and operates within a temperature range of -40°C to 85°C.
Microchip AT24C128C-XHM-B technical specifications.
| Access Time | 550ns |
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Density | 131072b |
| Frequency | 1MHz |
| Height | 1.05mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Words | 16384 |
| Organization | 16KX8 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 4.5mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C128C-XHM-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
