
The AT24C128N-10SC is a 128Kb non-volatile EEPROM memory device with a 2-wire serial interface. It operates at a maximum frequency of 1MHz and has a maximum supply voltage of 5.5V. The device is packaged in a SOIC package and is mounted on the surface. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The AT24C128N-10SC is not RoHS compliant.
Microchip AT24C128N-10SC technical specifications.
| Access Time | 550ns |
| Package/Case | SOIC |
| Frequency | 1MHz |
| Interface | Serial, 2-Wire |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT24C128N-10SC to view detailed technical specifications.
No datasheet is available for this part.
