
The AT24C128N-10SC-2.7 is a 128Kb non-volatile EEPROM memory device with a 2-wire interface. It operates over a temperature range of -40°C to 70°C and has a maximum supply voltage of 5.5V. The device is packaged in a SOIC surface mount package and has a maximum frequency of 400kHz. It is not RoHS compliant due to containing lead.
Microchip AT24C128N-10SC-2.7 technical specifications.
| Access Time | 550ns |
| Package/Case | SOIC |
| Frequency | 1MHz |
| Interface | 2-Wire |
| Lead Free | Contains Lead |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Organization | 256 x 8 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT24C128N-10SC-2.7 to view detailed technical specifications.
No datasheet is available for this part.
