Microchip AT24C128W-10SI-18 technical specifications.
| Access Time | 4500ns |
| Package/Case | SOIC |
| Interface | 2-Wire, I2C, Serial |
| Lead Free | Contains Lead |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.8V |
| Organization | 256 x 8 |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C128W-10SI-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
