The AT24C16A-10TU-1.8 is a 16Kb non-volatile EEPROM with a 2-wire serial interface. It operates over a supply voltage range of 1.8V to 5.5V and has a maximum operating temperature of 85°C. The device is packaged in a TSSOP package and is mounted using surface mount techniques. The AT24C16A-10TU-1.8 is RoHS compliant and has a maximum supply current of 3mA.
Microchip AT24C16A-10TU-1.8 technical specifications.
| Access Time | 4.5us |
| Access Time-Max | 4.5us |
| Package/Case | TSSOP |
| Density | 16Kb |
| Frequency | 400kHz |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 2KX8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C16A-10TU-1.8 to view detailed technical specifications.
No datasheet is available for this part.