This industrial-grade EEPROM IC features 2048 words of memory and operates at a maximum clock frequency of 1 MHz. It is available in a SOT-23-5 package and meets the AEC-Q100 and TS 16949 screening levels. The device is designed to withstand temperatures from -40°C to 85°C and can be supplied with a voltage between 2.5V and 5.5V.
Microchip AT24C16C-STPD-TVAO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100; TS 16949 |
| Clock Frequency-Max (fCLK) | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT24C16C-STPD-TVAO to view detailed technical specifications.
No datasheet is available for this part.