This industrial-grade EEPROM features 2048 words of memory and operates over a supply voltage range of 1.7V to 3.6V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is available in a 8-pin TSSOP package and has a maximum supply current of 1μA. It is suitable for applications requiring high reliability and data storage.
Microchip AT24C16D-XHM-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.001 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 4e-7 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT24C16D-XHM-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.