Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MICROCHIP

AT24C256-10PI-2.7

Datasheet
IC EEPROM 256K I2C 1MHZ 8DIP
Microchip

AT24C256-10PI-2.7

IC EEPROM 256K I2C 1MHZ 8DIP

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Memory
  4. EEPROM

Frequency1MHz
PackagePDIP
Quick Jump:

Technical Specifications

Microchip AT24C256-10PI-2.7 technical specifications.

General

Access Time
550ns
Package/Case
PDIP
Frequency
1MHz
Interface
2-Wire, I2C, Serial
Lead Free
Contains Lead
Max Frequency
400kHz
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Supply Voltage
5.5V
Memory Size
256Kb
Memory Type
EEPROM, , Non-Volatile
Min Supply Voltage
2.7V
Package Quantity
50
Packaging
Rail/Tube
RoHS Compliant
No

Compliance

RoHS
Not Compliant

Datasheet

Microchip AT24C256-10PI-2.7 Datasheet

Download the complete datasheet for Microchip AT24C256-10PI-2.7 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com