
The AT24C256W-10SC is a 256Kb non-volatile EEPROM from Microchip. It operates at a supply voltage of 5V and has a maximum frequency of 1MHz. The device is available in a SOIC package and is suitable for surface mount applications. The operating temperature range is 0-70°C. The AT24C256W-10SC is not RoHS compliant due to the presence of lead.
Microchip AT24C256W-10SC technical specifications.
| Access Time | 550ns |
| Package/Case | SOIC |
| Frequency | 1MHz |
| Interface | Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT24C256W-10SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
