
32Kb Serial EEPROM memory IC, organized as 4K x 8, featuring a 1MHz maximum frequency and 550ns access time. This non-volatile memory component utilizes an I2C, Serial, 2-Wire interface and supports a supply voltage range of 1.7V to 5.5V. Packaged in an 8-pin SOIC for surface mounting, it offers write protection and operates within a temperature range of -40°C to 85°C. The component is RoHS compliant and designed for efficient data storage applications.
Microchip AT24C32D-SSHM-T technical specifications.
| Access Time | 550ns |
| Access Time-Max | 550ns |
| Package/Case | SOIC |
| Density | 32768b |
| Frequency | 1MHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Organization | 4KX8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Voltage | 5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C32D-SSHM-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
