The AT24C32D-SSPD is an 8-bit EEPROM IC with 4096 words of memory. It operates over a supply voltage range of 2.5 to 5.5V and is available in a SOIC-8 package. The device is rated for automotive temperature grades and has a maximum clock frequency of 0.4 MHz. It is a serial device with a single function and is suitable for use in a variety of applications.
Microchip AT24C32D-SSPD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.925 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 0.4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT24C32D-SSPD to view detailed technical specifications.
No datasheet is available for this part.