
32K-bit Serial EEPROM memory, organized as 4K x 8, offers 100-year data retention and hardware data protection. This surface-mount device features a 2-Wire serial interface with a maximum operating frequency of 0.1 MHz and a maximum access time of 4500 ns. Operating supply voltage ranges from 2.7V to 5.5V, with typical operation at 3.3V or 5V, and a maximum operating current of 3 mA. The 8-pin SOIC package, measuring 4.98mm x 3.99mm x 1.48mm, utilizes gull-wing leads with a 1.27mm pin pitch.
Microchip AT24C32N-10SC-2.7-T technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.98(Max) |
| Package Width (mm) | 3.99(Max) |
| Package Height (mm) | 1.48(Max) |
| Seated Plane Height (mm) | 1.73(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Density | 32Kbit |
| Interface Type | Serial-2Wire |
| Maximum Operating Frequency | 0.1MHz |
| Maximum Access Time | 4500ns |
| Organization | 4Kx8 |
| Maximum Operating Current | 3mA |
| Typical Operating Supply Voltage | 3.3|5V |
| Density in Bits | 32768bit |
| Data Retention | 100Year |
| Hardware Data Protection | Yes |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 2.7V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip AT24C32N-10SC-2.7-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.