
512K-bit Serial EEPROM, organized as 64K x 8, features a 2-Wire interface and operates with supply voltages from 1.8V to 3.6V, with typical operation at 2.5V or 3.3V. This surface-mount component offers 40 years of data retention and hardware data protection. Housed in an 8-pin TSSOP package (3mm x 4.4mm x 1mm) with a 0.65mm pin pitch, it supports a maximum operating frequency of 0.1 MHz and a maximum access time of 4500 ns. Operating current is a maximum of 3 mA, with an operating temperature range of -40°C to 85°C.
Microchip AT24C512-10TU-1.8-T technical specifications.
Download the complete datasheet for Microchip AT24C512-10TU-1.8-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.