The AT24C512BW-SH25-B is a 512Kb 2-Wire I2C EEPROM with a density of 64KX8. It has an access time of 550ns and a maximum frequency of 400kHz. The device operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.5V and 5.5V. It is mounted in a surface mount SOIC package and is RoHS compliant.
Microchip AT24C512BW-SH25-B technical specifications.
| Access Time | 550ns |
| Access Time-Max | 550ns |
| Package/Case | SOIC |
| Density | 512Kb |
| Frequency | 1MHz |
| Interface | 2-Wire, I2C, Serial |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Organization | 64KX8 |
| Package Quantity | 95 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C512BW-SH25-B to view detailed technical specifications.
No datasheet is available for this part.