
The AT24C64-10PC-2.5 is a 64Kb non-volatile EEPROM from Microchip with an access time of 900ns. It is available in a DIP package and is mounted through a hole. The device operates within a temperature range of 0°C to 70°C. Note that this product contains lead and is not RoHS compliant.
Microchip AT24C64-10PC-2.5 technical specifications.
| Access Time | 900ns |
| Package/Case | DIP |
| Frequency | 400kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT24C64-10PC-2.5 to view detailed technical specifications.
No datasheet is available for this part.