
64Kb Serial EEPROM memory IC, operating at 1MHz with a 550ns access time. Features a 2-wire I2C interface for efficient data communication. This non-volatile memory component is surface mountable and RoHS compliant, designed for operation within a -40°C to 85°C temperature range. Packaged on tape and reel for automated assembly.
Microchip AT24C64D-MAHM-T technical specifications.
| Access Time | 550ns |
| Frequency | 1MHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C64D-MAHM-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
