
64Kb Serial EEPROM memory IC, organized as 8K x 8, featuring a 1MHz maximum frequency and 550ns access time. This non-volatile memory component utilizes a 2-wire serial interface and operates within a voltage range of 1.7V to 5.5V. Packaged in an 8-pin SOIC for surface mounting, it supports write protection and is RoHS compliant.
Microchip AT24C64D-SSHM-B technical specifications.
| Access Time | 550ns |
| Access Time-Max | 550ns |
| Package/Case | SOIC |
| Density | 65536b |
| Frequency | 1MHz |
| Height | 1.5mm |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 5.05mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Words | 8192 |
| Organization | 8KX8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.99mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C64D-SSHM-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.